
* Images are for reference only
SXT32419EC07-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419EC07-11.0592M
- JLCPCB Part #
- C6271365
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 11.0592MHz 19pF 250Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7453
200+
$0.2972
500+
$0.2875
1000+
$0.2827
Related Products

SXT32419EA07-11.0592M
Suntsu Electronics, Inc.
$0.7244

SXT32418EC07-11.0592M
Suntsu Electronics, Inc.
$0.7453

SXT32419EC27-11.0592M
Suntsu Electronics, Inc.
$0.7501

SXT32410FE27-27.000M
Suntsu Electronics, Inc.
$1.0777

FL2000161Q
Diodes Incorporated
$1.0295

XC2EL89COO-114YLC-27.12M
YXC Crystal Oscillators
$0.1753
Welcome back, may I help you?