
* Images are for reference only
SXT22412DC48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DC48-16.384M
- JLCPCB Part #
- C5927111
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 12pF 16.384MHz ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1823
200+
$0.4720
500+
$0.4559
1000+
$0.4494
Related Products

SXT21412DC48-16.384M
Suntsu Electronics, Inc.
$1.1823

SXT22411DC48-16.384M
Suntsu Electronics, Inc.
$1.1823

SXT22412DB48-16.384M
Suntsu Electronics, Inc.
$1.1582

FA-20H 25.0000MD30X-B
Seiko Epson
$0.5928

SXT22410ED17-38.400M
Suntsu Electronics, Inc.
$1.2210

SXT22410FD07-40.000M
Suntsu Electronics, Inc.
$2.4468
Welcome back, may I help you?