
* Images are for reference only
SXT2249BB07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249BB07-27.120M
- JLCPCB Part #
- C5935025
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 27.12MHz 80Ω 9pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2615
200+
$0.5033
500+
$0.4872
1000+
$0.4791
Related Products

SXT2248BB07-27.120M
Suntsu Electronics, Inc.
$1.0986

SXT2247BB07-27.120M
Suntsu Electronics, Inc.
$1.2615

SXT2249BA07-27.120M
Suntsu Electronics, Inc.
$1.1663

SXT22418FE17-27.000M
Suntsu Electronics, Inc.
$1.5583

SXT22416DD38-18.432M
Suntsu Electronics, Inc.
$1.2034

SXT22410ED27-27.000M
Suntsu Electronics, Inc.
$0.7195
Welcome back, may I help you?