
* Images are for reference only
SXT22412FE48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FE48-40.000M
- JLCPCB Part #
- C5926994
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 40MHz 50Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7195
200+
$0.2872
500+
$0.2775
1000+
$0.2727
Related Products

SXT22412FD48-40.000M
Suntsu Electronics, Inc.
$0.7195

SXT22412FE48-20.000M
Suntsu Electronics, Inc.
$0.7195

SXT22412FE48-50.000M
Suntsu Electronics, Inc.
$1.5132

SXT22412CC48-18.432M
Suntsu Electronics, Inc.
$2.1084

SXT2249AA38-27.120M
Suntsu Electronics, Inc.
$1.1357

SXT22418BB07-50.000M
Suntsu Electronics, Inc.
$1.3115
Welcome back, may I help you?