
* Images are for reference only
SXT22412FE17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FE17-24.000M
- JLCPCB Part #
- C5926973
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 24MHz 80Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0854
200+
$0.4345
500+
$0.4200
1000+
$0.4119
Related Products

SXT22418FE17-24.000M
Suntsu Electronics, Inc.
$1.0886

SXT22412FE17-25.000M
Suntsu Electronics, Inc.
$1.0854

SXT22410FE17-24.000M
Suntsu Electronics, Inc.
$1.1661

SXT22412DA27-12.288M
Suntsu Electronics, Inc.
$0.8916

SXT22414BB17-50.000M
Suntsu Electronics, Inc.
$1.3163

SXT22420AA38-20.000M
Suntsu Electronics, Inc.
$0.9255
Welcome back, may I help you?