
* Images are for reference only
SXT22420AA38-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420AA38-20.000M
- JLCPCB Part #
- C6255812
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 20MHz 20pF 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9233
200+
$0.3690
500+
$0.3561
1000+
$0.3497
Related Products

SXT21420AA38-20.000M
Suntsu Electronics, Inc.
$1.1811

SXT22422AA38-20.000M
Suntsu Electronics, Inc.
$1.1054

SXT22420AA38-26.000M
Suntsu Electronics, Inc.
$0.6977

SXT22417EA16-14.7456M
Suntsu Electronics, Inc.
$0.9539

SXT22419EA07-19.200M
Suntsu Electronics, Inc.
$1.2730

SXT22418FD16-14.31818M
Suntsu Electronics, Inc.
$1.4808
Welcome back, may I help you?