
* Images are for reference only
SXT21419ED38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419ED38-16.384M
- JLCPCB Part #
- C7378611
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 16.384MHz 19pF 200Ω ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3046
200+
$0.5216
500+
$0.5038
1000+
$0.4957
Related Products

SXT21417ED38-16.384M
Suntsu Electronics, Inc.
$1.3046

SXT21419DD38-16.384M
Suntsu Electronics, Inc.
$1.2062

SXT21419ED48-16.384M
Suntsu Electronics, Inc.
$1.3095

SXT21420EB48-16.384M
Suntsu Electronics, Inc.
$1.2594

SXT21417DB27-25.000M
Suntsu Electronics, Inc.
$2.3461

SXT21412BB27-37.400M
Suntsu Electronics, Inc.
$0.7977
Welcome back, may I help you?