
* Images are for reference only
SXT22418FC16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FC16-24.000M
- JLCPCB Part #
- C6699052
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 18pF 24MHz 80Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0598
200+
$0.4230
500+
$0.4085
1000+
$0.4021
Related Products

SXT22418FC16-26.000M
Suntsu Electronics, Inc.
$0.8025

SXT22418FC16-25.000M
Suntsu Electronics, Inc.
$0.8025

SXT32418FC16-24.000M
Suntsu Electronics, Inc.
$0.6272

SXT22412CA17-19.200M
Suntsu Electronics, Inc.
$1.2061

SXT22413AA17-16.384M
Suntsu Electronics, Inc.
$0.9697

SXT22417CA07-26.000M
Suntsu Electronics, Inc.
$0.7092