
* Images are for reference only
SMH100-LPSE-D08-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-D08-ST-BK
- JLCPCB Part #
- C5924062
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 16P 1A 1mm 1mm 2 Black Gold Phosphor Bronze Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2152
200+
$2.0822
500+
$2.0115
1000+
$1.9778
Related Products

SMH100-LPSE-D04-ST-BK
Sullins Connector Solutions
$2.6413

SMH100-LPSE-D06-ST-BK
Sullins Connector Solutions
$1.6067

SMH150-LPSE-D08-ST-BK
Sullins Connector Solutions
$5.2152

860-10-042-10-002000
Mill-Max Mfg. Corp.
$20.4171

860-80-037-10-001101
Preci-Dip
$8.7931

BC035-60-A-0200-0300-L-G
Global Connector Technology
$7.4837
Welcome back, may I help you?