
* Images are for reference only
SMH100-LPSE-D06-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-D06-ST-BK
- JLCPCB Part #
- C3332413
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1.8mm 12P 1A 1mm 1mm 1mm 2 2.5mm Black Gold Phosphor bronze Pin Header Through Hole 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6114
200+
$0.6236
500+
$0.6027
1000+
$0.5914
Related Products

SMH100-LPSE-D05-ST-BK
Sullins Connector Solutions
$3.3177

SMH100-LPSE-D03-ST-BK
Sullins Connector Solutions
$1.9771

SMH100-LPSE-D29-ST-BK
Sullins Connector Solutions
$17.4263

BC020-26-A-0200-0300-L-G
Global Connector Technology
$3.2694

860-80-013-10-001101
Preci-Dip
$3.2791

BC020-11-A-0200-0300-L-G
Global Connector Technology
$2.1528
Welcome back, may I help you?