
* Images are for reference only
SXT22411BA38-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BA38-13.000M
- JLCPCB Part #
- C5922227
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 11pF 120Ω 13MHz ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9949
200+
$0.3974
500+
$0.3844
1000+
$0.3780
Related Products

SXT22421BA38-13.000M
Suntsu Electronics, Inc.
$0.8916

SXT22411BA48-13.000M
Suntsu Electronics, Inc.
$0.9966

SXT22412BA38-13.000M
Suntsu Electronics, Inc.
$0.9949

SXT22412FB38-14.31818M
Suntsu Electronics, Inc.
$1.4520

SXT22412EC48-27.120M
Suntsu Electronics, Inc.
$1.3244

SXT22417AA27-14.31818M
Suntsu Electronics, Inc.
$1.1096
Welcome back, may I help you?