
* Images are for reference only
SXT21413AA17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413AA17-24.000M
- JLCPCB Part #
- C5770368
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 120Ω 13pF 24MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1485
200+
$0.4591
500+
$0.4430
1000+
$0.4349
Related Products

SXT21416AA17-24.000M
Suntsu Electronics, Inc.
$1.2178

SXT21419AA17-24.000M
Suntsu Electronics, Inc.
$1.1888

SXT21418AA17-24.000M
Suntsu Electronics, Inc.
$1.1823

SXT21416CC48-22.1184M
Suntsu Electronics, Inc.
$1.0277

SXT21418AA27-25.000M
Suntsu Electronics, Inc.
$2.0553

SXT2148EC17-30.000M
Suntsu Electronics, Inc.
$2.0602
Welcome back, may I help you?