
* Images are for reference only
SXTHM218ED274-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM218ED274-24.000M
- JLCPCB Part #
- C7352509
- Package
- HC-49S-SMD
- Description
- -20℃~+70℃ 18pF 24MHz 30Ω ±15ppm ±20ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9503
200+
$0.3795
500+
$0.3666
1000+
$0.3602
Related Products

SXTHM218EC274-24.000M
Suntsu Electronics, Inc.
$0.9391

SXTHM218EB274-24.000M
Suntsu Electronics, Inc.
$0.9278

SXTHM218DD274-24.000M
Suntsu Electronics, Inc.
$0.9053

SXTHM212DB164-24.000M
Suntsu Electronics, Inc.
$0.3728

SXTHM218FB164-40.000M
Suntsu Electronics, Inc.
$1.3732

SXTHM218CB484-16.000M
Suntsu Electronics, Inc.
$0.5612
Welcome back, may I help you?