
* Images are for reference only
SXT22412EE38-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EE38-13.000M
- JLCPCB Part #
- C6253170
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 12pF 13MHz ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1359
200+
$0.4531
500+
$0.4387
1000+
$0.4306
Related Products

SXT22418EE38-13.000M
Suntsu Electronics, Inc.
$1.0170

SXT22412FE38-13.000M
Suntsu Electronics, Inc.
$1.1922

SXT22412EE38-12.000M
Suntsu Electronics, Inc.
$0.7166

SXT22418FC38-27.000M
Suntsu Electronics, Inc.
$1.4091

SXT22410BB16-25.000M
Suntsu Electronics, Inc.
$0.7005

SXT22419ED27-18.432M
Suntsu Electronics, Inc.
$1.2420
Welcome back, may I help you?