
* Images are for reference only
SXT2147BB48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2147BB48-24.000M
- JLCPCB Part #
- C7378793
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 24MHz 7pF ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3898
200+
$0.5543
500+
$0.5367
1000+
$0.5270
Related Products

SXT2147BB38-24.000M
Suntsu Electronics, Inc.
$1.3769

SXT2147BB48-26.000M
Suntsu Electronics, Inc.
$1.6677

SXT1147BB48-24.000M
Suntsu Electronics, Inc.
$1.0588

Q 19,20-JXS21-12-10/10-WA-LF
Jauch Quartz
$1.1793

SXT21419AA48-22.1184M
Suntsu Electronics, Inc.
$0.9239

SXT21418CB16-25.000M
Suntsu Electronics, Inc.
$2.1208
Welcome back, may I help you?