
* Images are for reference only
SXT22410CB27-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410CB27-24.576M
- JLCPCB Part #
- C5921702
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 24.576MHz 80Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2833
200+
$0.9120
500+
$0.8814
1000+
$0.8653
Related Products

SXT22410FB27-24.576M
Suntsu Electronics, Inc.
$2.4090

SXT21410CB27-24.576M
Suntsu Electronics, Inc.
$1.7113

SXT22410BB27-24.576M
Suntsu Electronics, Inc.
$0.7187

SXT22421AA38-12.000M
Suntsu Electronics, Inc.
$1.1457

SXT22416BB16-30.000M
Suntsu Electronics, Inc.
$2.6474

SXT22419EC38-13.000M
Suntsu Electronics, Inc.
$0.9991
Welcome back, may I help you?