
* Images are for reference only
SXT22410FB27-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FB27-24.576M
- JLCPCB Part #
- C7332524
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 24.576MHz 80Ω ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4047
200+
$0.9603
500+
$0.9281
1000+
$0.9120
Related Products

SXT22410BB27-24.576M
Suntsu Electronics, Inc.
$0.7174

SXT22410FA27-24.576M
Suntsu Electronics, Inc.
$2.3806

SXT22410FE27-24.576M
Suntsu Electronics, Inc.
$2.4803

SXT22412EC17-27.120M
Suntsu Electronics, Inc.
$1.2160

SXT22412DA48-13.000M
Suntsu Electronics, Inc.
$1.0488

ABM10W-27.1200MHZ-7-D1X-T3
Abracon LLC
$0.3562