
* Images are for reference only
SXT22412CB16-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412CB16-27.120M
- JLCPCB Part #
- C6698041
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12pF 27.12MHz 80Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1119
200+
$0.4438
500+
$0.4293
1000+
$0.4212
Related Products

SXT22412CB17-27.120M
Suntsu Electronics, Inc.
$1.1135

SXT32412CB16-27.120M
Suntsu Electronics, Inc.
$0.7311

SXT22412CC16-27.120M
Suntsu Electronics, Inc.
$1.1248

SXT22410EC17-32.000M
Suntsu Electronics, Inc.
$1.1167

SXT22421CB16-22.1184M
Suntsu Electronics, Inc.
$0.9957

SXT22410DB07-38.400M
Suntsu Electronics, Inc.
$1.1393
Welcome back, may I help you?