
* Images are for reference only
SXT22412CB17-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412CB17-12.288M
- JLCPCB Part #
- C5921658
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12.288MHz 120Ω 12pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8653
200+
$0.3449
500+
$0.3336
1000+
$0.3288
Related Products

SXT22412DB17-12.288M
Suntsu Electronics, Inc.
$0.8992

SXT32412CB17-12.288M
Suntsu Electronics, Inc.
$0.5850

SXT22417CB17-12.288M
Suntsu Electronics, Inc.
$0.8653

SXT22410ED16-27.000M
Suntsu Electronics, Inc.
$2.3252

SXT22410BA17-16.000M
Suntsu Electronics, Inc.
$1.3600

ECS-320-10-36Q-DS-TR
ECS
$1.6500
Welcome back, may I help you?