
* Images are for reference only
SXT2147BA07-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2147BA07-25.000M
- JLCPCB Part #
- C5920862
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 25MHz 7pF ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4524
200+
$0.5800
500+
$0.5608
1000+
$0.5511
Related Products

SXT2149BA07-25.000M
Suntsu Electronics, Inc.
$0.7327

SXT2147BB07-25.000M
Suntsu Electronics, Inc.
$1.5697

SXT1147BB07-25.000M
Suntsu Electronics, Inc.
$0.9560

SXT21416DD07-18.432M
Suntsu Electronics, Inc.
$1.3673

SXT21410DA48-32.000M
Suntsu Electronics, Inc.
$0.9174

SXT21412EB38-38.400M
Suntsu Electronics, Inc.
$1.2757
Welcome back, may I help you?