
* Images are for reference only
SXT2147AA38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2147AA38-27.000M
- JLCPCB Part #
- C5920858
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 27MHz 7pF ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2583
200+
$0.5033
500+
$0.4856
1000+
$0.4775
Related Products

SXT21417AA38-27.000M
Suntsu Electronics, Inc.
$2.2068

SXT2147AA48-27.000M
Suntsu Electronics, Inc.
$1.4390

SXT2147AA38-20.000M
Suntsu Electronics, Inc.
$1.5599

SXT21412BA27-27.120M
Suntsu Electronics, Inc.
$1.1341

FA-128 26.0000MF20X-AC3
Seiko Epson
$0.4869

SXT21412FE27-40.000M
Suntsu Electronics, Inc.
$1.5696
Welcome back, may I help you?