
* Images are for reference only
SXT21422AA38-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21422AA38-48.000M
- JLCPCB Part #
- C5920778
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 22pF 48MHz 60Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4578
200+
$0.5825
500+
$0.5632
1000+
$0.5536
Related Products

SXT21420AA38-48.000M
Suntsu Electronics, Inc.
$1.2857

SXT21422AA38-40.000M
Suntsu Electronics, Inc.
$2.5970

SXT21421AA38-48.000M
Suntsu Electronics, Inc.
$1.4578

SXT21412DB17-50.000M
Suntsu Electronics, Inc.
$1.5206

XRCGB50M000F4M00R0
Murata Electronics
$0.3170

SXT21418CA07-24.000M
Suntsu Electronics, Inc.
$1.3146
Welcome back, may I help you?