
* Images are for reference only
SXT21412EE38-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EE38-27.120M
- JLCPCB Part #
- C7376299
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 12pF 27.12MHz ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5204
200+
$0.6072
500+
$0.5863
1000+
$0.5766
Related Products

SXT21412FE38-27.120M
Suntsu Electronics, Inc.
$0.9181

SXT21410EE38-27.120M
Suntsu Electronics, Inc.
$1.2434

SXT21412EB38-27.120M
Suntsu Electronics, Inc.
$1.4318

SXT21420AA27-20.000M
Suntsu Electronics, Inc.
$1.1645

SXT21415CB48-50.000M
Suntsu Electronics, Inc.
$1.4898

SXT21410FB17-48.000M
Suntsu Electronics, Inc.
$1.2418
Welcome back, may I help you?