
* Images are for reference only
SXT21418BA07-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418BA07-27.000M
- JLCPCB Part #
- C5920443
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 18pF 27MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1883
200+
$0.8741
500+
$0.8451
1000+
$0.8307
Related Products

SXT21418BA07-20.000M
Suntsu Electronics, Inc.
$1.1263

SXT21412BA07-27.000M
Suntsu Electronics, Inc.
$1.1873

SXT21411BA07-27.000M
Suntsu Electronics, Inc.
$1.1391

402F16011CLR
CTS Electronic Components
$1.0428

SXT2148AA16-25.000M
Suntsu Electronics, Inc.
$1.3368

SXT21419DD17-25.000M
Suntsu Electronics, Inc.
$2.4052
Welcome back, may I help you?