
* Images are for reference only
SXT2248FC27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FC27-30.000M
- JLCPCB Part #
- C6701762
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 30MHz 60Ω 8pF ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5269
200+
$0.6095
500+
$0.5901
1000+
$0.5789
Related Products

SXT2248DC27-30.000M
Suntsu Electronics, Inc.
$1.2850

SXT2248FD27-30.000M
Suntsu Electronics, Inc.
$1.1496

SXT2248FC07-30.000M
Suntsu Electronics, Inc.
$1.4092

SXT22412AA38-19.200M
Suntsu Electronics, Inc.
$1.1851

SXT22421BB38-37.400M
Suntsu Electronics, Inc.
$1.0416

QT252S-26.000METC-T
QST Products, LLC
$1.0045
Welcome back, may I help you?