
* Images are for reference only
SXT21417EE07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417EE07-50.000M
- JLCPCB Part #
- C5920403
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 17pF 50MHz 60Ω ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6019
200+
$0.6395
500+
$0.6186
1000+
$0.6074
Related Products

SXT21416EE07-50.000M
Suntsu Electronics, Inc.
$1.6019

SXT21417EC07-50.000M
Suntsu Electronics, Inc.
$1.5762

SXT21418EE07-50.000M
Suntsu Electronics, Inc.
$1.6019

SXT21410BA27-18.432M
Suntsu Electronics, Inc.
$1.3046

SXT21412BB38-52.000M
Suntsu Electronics, Inc.
$1.8509

SXT21412BA17-40.000M
Suntsu Electronics, Inc.
$1.2773
Welcome back, may I help you?