
* Images are for reference only
SXT21417DD17-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417DD17-52.000M
- JLCPCB Part #
- C5920358
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 17pF 52MHz 60Ω ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9235
200+
$0.7691
500+
$0.7433
1000+
$0.7304
Related Products

SXT21417DD17-25.000M
Suntsu Electronics, Inc.
$2.4136

SXT21417DC17-52.000M
Suntsu Electronics, Inc.
$1.9138

SXT21417DD16-52.000M
Suntsu Electronics, Inc.
$1.9235

SXT21412DA38-27.120M
Suntsu Electronics, Inc.
$1.2866

SXT21410FD07-24.000M
Suntsu Electronics, Inc.
$2.8392

SXT2148AA38-48.000M
Suntsu Electronics, Inc.
$1.3495
Welcome back, may I help you?