
* Images are for reference only
SXT21417CB27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417CB27-25.000M
- JLCPCB Part #
- C7028302
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 17pF 25MHz ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2181
200+
$0.8863
500+
$0.8557
1000+
$0.8413
Related Products

SXT21412CB27-25.000M
Suntsu Electronics, Inc.
$1.2836

SXT21417DB27-25.000M
Suntsu Electronics, Inc.
$2.3371

SXT21417CB17-25.000M
Suntsu Electronics, Inc.
$2.2117

402F40033CAR
CTS Electronic Components
$0.9748

SXT21411CC38-16.384M
Suntsu Electronics, Inc.
$1.1018

SXT21419DA07-40.000M
Suntsu Electronics, Inc.
$2.4948