
* Images are for reference only
SXT22418DB27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DB27-25.000M
- JLCPCB Part #
- C5951004
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 18pF 25MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7166
200+
$0.2860
500+
$0.2764
1000+
$0.2716
Related Products

SXT22418BB27-25.000M
Suntsu Electronics, Inc.
$0.6780

SXT21418DB27-25.000M
Suntsu Electronics, Inc.
$0.9158

SXT22418DB27-27.000M
Suntsu Electronics, Inc.
$1.3127

SXT22412CC17-12.288M
Suntsu Electronics, Inc.
$0.8741

SXT22419ED17-18.432M
Suntsu Electronics, Inc.
$1.2404

SA254184F35HAR
CTS Electronic Components
$0.9447
Welcome back, may I help you?