
* Images are for reference only
SXT22410CC38-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410CC38-26.000M
- JLCPCB Part #
- C6837390
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 26MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7303
200+
$0.2928
500+
$0.2831
1000+
$0.2783
Related Products

SXT21410CC38-26.000M
Suntsu Electronics, Inc.
$1.0825

SXT22410CC38-24.000M
Suntsu Electronics, Inc.
$1.4091

SXT22410FC38-26.000M
Suntsu Electronics, Inc.
$0.8911

SXT22414BA16-37.400M
Suntsu Electronics, Inc.
$1.0230

SXT22415DB48-14.31818M
Suntsu Electronics, Inc.
$1.2595

SXT22412ED16-27.120M
Suntsu Electronics, Inc.
$1.2273