
* Images are for reference only
SXT21415AA48-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21415AA48-52.000M
- JLCPCB Part #
- C5919786
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 15pF 52MHz 60Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8423
200+
$0.7363
500+
$0.7105
1000+
$0.6992
Related Products

SXT21412AA48-52.000M
Suntsu Electronics, Inc.
$1.8423

SXT21415AA48-50.000M
Suntsu Electronics, Inc.
$1.4435

SXT21416AA48-52.000M
Suntsu Electronics, Inc.
$1.8423

XC21M4-25.000-F20LJDTK
Suzhou Maswell Communication Technology
$0.4794

SXT21410DC17-38.400M
Suntsu Electronics, Inc.
$2.6399

402F48033CDR
CTS Electronic Components
$1.0399
Welcome back, may I help you?