
* Images are for reference only
SXT21415AA48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21415AA48-50.000M
- JLCPCB Part #
- C6510447
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 15pF 50MHz 60Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4427
200+
$0.5761
500+
$0.5568
1000+
$0.5471
Related Products

SXT21411AA48-50.000M
Suntsu Electronics, Inc.
$1.4427

SXT21414AA48-50.000M
Suntsu Electronics, Inc.
$1.4427

SXT21410AA48-50.000M
Suntsu Electronics, Inc.
$1.4427

402F30033CDR
CTS Electronic Components
$0.9780

SXT21419CA17-24.000M
Suntsu Electronics, Inc.
$1.2959

SXT21411BA17-24.576M
Suntsu Electronics, Inc.
$2.1140
Welcome back, may I help you?