
* Images are for reference only
SXT32420BB17-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420BB17-52.000M
- JLCPCB Part #
- C7391146
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 20pF 35Ω 52MHz ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9529
200+
$0.3812
500+
$0.3683
1000+
$0.3618
Related Products

SXT32420BB17-12.000M
Suntsu Electronics, Inc.
$1.1968

SXT32410BB17-52.000M
Suntsu Electronics, Inc.
$0.9529

SXT32420BB17-25.000M
Suntsu Electronics, Inc.
$0.9901

SXT32421CA38-18.432M
Suntsu Electronics, Inc.
$0.6590

SXT32411DD07-22.1184M
Suntsu Electronics, Inc.
$1.2986

SXT32417EE38-22.1184M
Suntsu Electronics, Inc.
$1.1726
Welcome back, may I help you?