
* Images are for reference only
SXT22418EE07-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EE07-12.000M
- JLCPCB Part #
- C6698916
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 12MHz 18pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1383
200+
$0.4547
500+
$0.4386
1000+
$0.4321
Related Products

SXT22418EE17-12.000M
Suntsu Electronics, Inc.
$1.1415

SXT32418EE07-12.000M
Suntsu Electronics, Inc.
$1.1157

SXT22418FE07-12.000M
Suntsu Electronics, Inc.
$1.1996

SXT22412EE48-25.000M
Suntsu Electronics, Inc.
$1.0351

SXT22410EA07-16.000M
Suntsu Electronics, Inc.
$1.5075

Q 30,0-JXS22-12-10/15-T1-FU-WA-LF
Jauch Quartz
$1.3527
Welcome back, may I help you?