
* Images are for reference only
SXT21410ED16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410ED16-27.000M
- JLCPCB Part #
- C7023333
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 10pF 27MHz ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2211
200+
$0.4869
500+
$0.4708
1000+
$0.4628
Related Products

SXT21412ED16-27.000M
Suntsu Electronics, Inc.
$1.6179

SXT21410DD16-27.000M
Suntsu Electronics, Inc.
$1.2484

SXT21410EA16-27.000M
Suntsu Electronics, Inc.
$1.1809

SXT21420EB27-18.432M
Suntsu Electronics, Inc.
$1.3882

SXT21413CC17-18.432M
Suntsu Electronics, Inc.
$1.3368

SXT2148AA07-24.000M
Suntsu Electronics, Inc.
$1.1745
Welcome back, may I help you?