
* Images are for reference only
SXT21412DD07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DD07-38.400M
- JLCPCB Part #
- C5916325
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 12pF 38.4MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3422
200+
$0.5363
500+
$0.5185
1000+
$0.5088
Related Products

SXT21412DD17-38.400M
Suntsu Electronics, Inc.
$1.2501

SXT21412DA07-38.400M
Suntsu Electronics, Inc.
$1.2017

SXT21412DD27-38.400M
Suntsu Electronics, Inc.
$1.2517

SXT21415AA16-27.000M
Suntsu Electronics, Inc.
$2.2822

SXT21412FD07-38.400M
Suntsu Electronics, Inc.
$1.3713

SXT21410DB38-24.576M
Suntsu Electronics, Inc.
$1.9769
Welcome back, may I help you?