
* Images are for reference only
SXT21411AA07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411AA07-37.400M
- JLCPCB Part #
- C5915835
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 11pF 37.4MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7677
200+
$0.3061
500+
$0.2965
1000+
$0.2917
Related Products

SXT21411AA17-37.400M
Suntsu Electronics, Inc.
$0.7709

SXT21410AA07-37.400M
Suntsu Electronics, Inc.
$0.7677

SXT21411BA07-37.400M
Suntsu Electronics, Inc.
$0.7773

SXT21420EC07-50.000M
Suntsu Electronics, Inc.
$1.5722

SXT21417EE07-18.432M
Suntsu Electronics, Inc.
$1.4055

SXT2148EA17-48.000M
Suntsu Electronics, Inc.
$1.5049
Welcome back, may I help you?