
* Images are for reference only
SXT21411BA16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411BA16-22.1184M
- JLCPCB Part #
- C6310189
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 11pF 120Ω 22.1184MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2034
200+
$0.4804
500+
$0.4644
1000+
$0.4563
Related Products

SXT21411BA17-22.1184M
Suntsu Electronics, Inc.
$1.2050

SXT21421BA16-22.1184M
Suntsu Electronics, Inc.
$1.0636

SXT21411DA16-22.1184M
Suntsu Electronics, Inc.
$1.2596

SXT21418DD38-40.000M
Suntsu Electronics, Inc.
$2.4245

402F30711CAR
CTS Electronic Components
$1.0428

SXT2149AA27-40.000M
Suntsu Electronics, Inc.
$1.5328
Welcome back, may I help you?