
* Images are for reference only
SXT21412BA48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412BA48-16.384M
- JLCPCB Part #
- C5915492
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 12pF 16.384MHz 200Ω ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0087
200+
$0.4029
500+
$0.3900
1000+
$0.3835
Related Products

SXT21412BA38-16.384M
Suntsu Electronics, Inc.
$1.0055

SXT22412BA48-16.384M
Suntsu Electronics, Inc.
$1.0087

SXT21412AA48-16.384M
Suntsu Electronics, Inc.
$0.9846

SXT21417DB17-52.000M
Suntsu Electronics, Inc.
$1.9030

SXT21415CC16-16.384M
Suntsu Electronics, Inc.
$1.0909

SXT21418EE48-16.384M
Suntsu Electronics, Inc.
$1.3310
Welcome back, may I help you?