
* Images are for reference only
SXT21418EE48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EE48-16.384M
- JLCPCB Part #
- C7377691
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 16.384MHz 18pF 200Ω ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3310
200+
$0.5318
500+
$0.5141
1000+
$0.5060
Related Products

SXT21416EE48-16.384M
Suntsu Electronics, Inc.
$1.3310

SXT21418FE48-16.384M
Suntsu Electronics, Inc.
$1.4599

SXT21418EC48-16.384M
Suntsu Electronics, Inc.
$1.2826

SXT21410EB17-26.000M
Suntsu Electronics, Inc.
$1.1570

SXT2149AA27-16.000M
Suntsu Electronics, Inc.
$1.1038

SXT21411CA27-52.000M
Suntsu Electronics, Inc.
$1.8643
Welcome back, may I help you?