
* Images are for reference only
SXT21416BA17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416BA17-24.000M
- JLCPCB Part #
- C7331486
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 120Ω 16pF 24MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3406
200+
$0.5356
500+
$0.5179
1000+
$0.5082
Related Products

SXT21416BA17-25.000M
Suntsu Electronics, Inc.
$2.2310

SXT21417BA17-24.000M
Suntsu Electronics, Inc.
$1.2244

SXT21416BA27-24.000M
Suntsu Electronics, Inc.
$1.3599

SXT21420DD16-50.000M
Suntsu Electronics, Inc.
$1.5486

402F20433CDR
CTS Electronic Components
$0.9776

SXT21412CB48-48.000M
Suntsu Electronics, Inc.
$1.1841
Welcome back, may I help you?