
* Images are for reference only
SXT32410BB17-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410BB17-38.400M
- JLCPCB Part #
- C7383814
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 38.4MHz 40Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8986
200+
$0.3582
500+
$0.3469
1000+
$0.3404
Related Products

SXT32416BB17-38.400M
Suntsu Electronics, Inc.
$1.7229

SXT32410CB17-38.400M
Suntsu Electronics, Inc.
$0.9195

SXT32410BA17-38.400M
Suntsu Electronics, Inc.
$0.9486

SXT32417CC16-37.400M
Suntsu Electronics, Inc.
$1.3760

SXT32418DC38-32.000M
Suntsu Electronics, Inc.
$0.9744

SXT32419BA48-27.120M
Suntsu Electronics, Inc.
$0.8195
Welcome back, may I help you?