
* Images are for reference only
SXT21410BB17-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410BB17-24.576M
- JLCPCB Part #
- C5914904
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 10pF 120Ω 24.576MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5344
200+
$0.6138
500+
$0.5928
1000+
$0.5831
Related Products

SXT21410BA17-24.576M
Suntsu Electronics, Inc.
$1.4520

SXT21410FB17-24.576M
Suntsu Electronics, Inc.
$2.6972

SXT21410DB17-24.576M
Suntsu Electronics, Inc.
$1.9494

SXT21411AA16-30.000M
Suntsu Electronics, Inc.
$1.0676

SXT21412CA16-40.000M
Suntsu Electronics, Inc.
$1.3131

SXT21420BB17-18.432M
Suntsu Electronics, Inc.
$1.3180
Welcome back, may I help you?