
* Images are for reference only
SXT21417AA27-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417AA27-40.000M
- JLCPCB Part #
- C6510764
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 17pF 40MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2686
200+
$0.9058
500+
$0.8752
1000+
$0.8606
Related Products

SXT21417AA27-20.000M
Suntsu Electronics, Inc.
$1.1674

SXT21419AA27-40.000M
Suntsu Electronics, Inc.
$2.1991

SXT21417AA07-40.000M
Suntsu Electronics, Inc.
$1.0544

IXA12-FBFF10-27.120MHZ
ILSI
$0.7960

SXT21419DA16-50.000M
Suntsu Electronics, Inc.
$1.5113

SXT21410FC16-48.000M
Suntsu Electronics, Inc.
$1.2562
Welcome back, may I help you?