
* Images are for reference only
SXT32419ED17-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419ED17-14.7456M
- JLCPCB Part #
- C7110025
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 14.7456MHz 19pF ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0536
200+
$0.4215
500+
$0.4070
1000+
$0.4006
Related Products

SXT32418ED17-14.7456M
Suntsu Electronics, Inc.
$1.0536

SXT32410ED17-14.7456M
Suntsu Electronics, Inc.
$1.3785

SXT32419ED07-14.7456M
Suntsu Electronics, Inc.
$1.0423

SXT32412FE17-22.1184M
Suntsu Electronics, Inc.
$1.4107

SXT32418FA16-20.000M
Suntsu Electronics, Inc.
$0.9346

SXT32414BA17-19.6608M
Suntsu Electronics, Inc.
$1.4316