* Images are for reference only
SCE120XA2SP1B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE120XA2SP1B
- JLCPCB Part #
- C7356165
- Package
- -
- Description
- 95dB Active (Built-in Driver Circuit) Piezoelectric 2kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SCE120XA2SP1B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE120XA2SP1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE120XA2SP1B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE120XA2SP1B datasheets or manufacturer documentation.
Datasheet: SCE120XA2SP1B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SCE028XD2DB1S
Mallory Sonalert Products Inc
$70.6605
-
SCE120MA3ED5B
Mallory Sonalert Products Inc
$228.846
-
MCP320B2Q
Mallory Sonalert Products Inc
$3.0345
-
ZA028LDFP1
Mallory Sonalert Products Inc
$25.2375
-
MSS5EMHSP
Mallory Sonalert Products Inc
$80.928
-
SCE048XD2DB3S
Mallory Sonalert Products Inc
$92.6655