
* Images are for reference only
SBT5THCSPPC
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SBT5THCSPPC
- JLCPCB Part #
- C5905004
- Package
- Plugin,D=44.5mm
- Description
- -30℃~+65℃ 14mm 2.075kHz 3.3V~5V 44.45mm 85dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=44.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$137.0730
200+
$54.6940
500+
$52.8654
1000+
$51.9631
Related Products

SBT5TMCSPPC
Mallory Sonalert Products Inc
$137.0730

SBT5CHCSPPC
Mallory Sonalert Products Inc
$137.0730

SBT5VHCSPPC
Mallory Sonalert Products Inc
$50.6185

SBT12XLHSPPC
Mallory Sonalert Products Inc
$109.6411

SBT5DLMCTPC
Mallory Sonalert Products Inc
$127.9750

SBS12XMHMPPC
Mallory Sonalert Products Inc
$135.6723
Welcome back, may I help you?