SBM616JUR
Extended
* Images are for reference only

SBM616JUR

Attributes
Value
MFR.Part #
SBM616JUR
JLCPCB Part #
C5904867
Package
Plugin,D=42.9mm
Description
-30℃~+65℃ 0.5PPS~2.5PPS 17.37mm 2.9kHz 42.85mm 68dB 6V~16V Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=42.9mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
PackagePlugin,D=42.9mm
Sound Pressure Level(SPL)68dB
Operating Temperature-30℃~+65℃
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply6V~16V
Continuous Operating Time0.5PPS~2.5PPS
Frequency2.9kHz
Height17.37mm
Diameter(φD)42.85mm