
* Images are for reference only
SBT5GHCSPPC
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SBT5GHCSPPC
- JLCPCB Part #
- C5904982
- Package
- Plugin,D=44.5mm
- Description
- -30℃~+65℃ 14mm 2.075kHz 3.3V~5V 44.45mm 85dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=44.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$137.8166
200+
$54.9907
500+
$53.1522
1000+
$52.2450
Related Products

SBT5GHCFPPC
Mallory Sonalert Products Inc
$137.8166

SBT5XHCSPPC
Mallory Sonalert Products Inc
$50.8931

SBT5DHCSPPC
Mallory Sonalert Products Inc
$137.8166

SBT12ELMMPPC
Mallory Sonalert Products Inc
$110.2359

SBS12VHCMPPC
Mallory Sonalert Products Inc
$137.6748

SBS12ELHCTPC
Mallory Sonalert Products Inc
$136.4084
Welcome back, may I help you?