
* Images are for reference only
SBT5GHCFPPC
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SBT5GHCFPPC
- JLCPCB Part #
- C5746056
- Package
- Plugin,D=44.5mm
- Description
- -30℃~+65℃ 14mm 2.075kHz 3.3V~5V 44.45mm 85dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=44.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$137.3679
200+
$54.8116
500+
$52.9791
1000+
$52.0749
Related Products

SBT5PHCFPPC
Mallory Sonalert Products Inc
$137.3679

SBT5VHCFPPC
Mallory Sonalert Products Inc
$137.3679

SBT5GHCSPPC
Mallory Sonalert Products Inc
$137.3679

SBT5GLMSPPC
Mallory Sonalert Products Inc
$128.2503

SBT5PLHFPPC
Mallory Sonalert Products Inc
$128.2503

SBT5EMHCTPC
Mallory Sonalert Products Inc
$128.2503
Welcome back, may I help you?